cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00601760

Digi-Key Part Number
18-00601760-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00601760
Supplier
Description
MALE CONTACT 1.5
Manufacturer Standard Lead Time
8
Detailed Description
- Contact - Size - - -
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bag
Part Status
Active
Type
-
Contact Type
-
Contact Size
-
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Wire Gauge or Range - Coaxial
-
Contact Termination
-
Contact Material
-
Contact Finish
-
Contact Finish Thickness
-
Termination Finish
-
Features
-
EAR99
8536.90.4000
All prices are in USD
Bag
QtyUnit PriceExt Price
1,000$0.82280$822.80
18-00601760
1,000