cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00594700

Digi-Key Part Number
18-00594700-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00594700
Supplier
Description
CONN PLUG FMALE 5POS SCREW
Manufacturer Standard Lead Time
4 Weeks
Detailed Description
5 Position Circular Connector Plug, Female Sockets Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Connector Type
Plug, Female Sockets
Number of Positions
5
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Latch Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
24V
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
10$29.27500$292.75
Additional Resources
AttributeDescription
Other Names18-00594700
Standard Package10