cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00586970

Digi-Key Part Number
18-00586970-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00586970
Supplier
Description
CONN RCPT MALE 7POS CRIMP
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
7 Position Circular Connector Receptacle, Male Pins Crimp
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
7
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle; Panel Mount
Mounting Feature
Flange
Termination
Crimp
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
-
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
24V
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
-
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
50$32.72300$1,636.15
Additional Resources
AttributeDescription
Other Names18-00586970
Standard Package50