cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00584400

Digi-Key Part Number
18-00584400-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00584400
Supplier
Description
CONN RCPT MALE 15P NICKEL SCREW
Manufacturer Standard Lead Time
2
Detailed Description
15 Position Circular Connector Receptacle, Male Pins Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bag
Part Status
Active
Connector Type
Receptacle, Male Pins
Number of Positions
15
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line), Right Angle; Panel Mount
Mounting Feature
Flange
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover)
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
24V
Cable Opening
0.610" (15.50mm)
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
EAR99
8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
50$29.12520$1,456.26
18-00584400
50