cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00560261

Digi-Key Part Number
18-00560261-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00560261
Supplier
Description
ADAPTER 24V-S15/P7.N-S FAIR
Manufacturer Standard Lead Time
8
Detailed Description
Circular Connector - -/- -/- -
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Box
Part Status
Active
Connector Style
-
Convert From (Adapter End)
-
Convert To (Adapter End)
-
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
-
Number of Positions (Convert To)
-
Mounting Type
-
Mounting Feature
-
Fastening Type
-
Housing Material
-
Housing Color
-
Features
-
Ingress Protection
-
Shielding
-
Includes
-
Current Rating (Amps)
-
Voltage Rating
-
Operating Temperature
-
Orientation (Convert From)
-
Orientation (Convert To)
-
Material Flammability Rating
-
Housing Finish
-
EAR99
8536.69.4020
All prices are in USD
Box
QtyUnit PriceExt Price
5$95.03000$475.15
18-00560261
5