cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00557462

Digi-Key Part Number
18-00557462-ND
Manufacturer
Manufacturer Product Number
00557462
Description
COIL COMP.24V-EBS LU.4.0 D.80
Manufacturer Standard Lead Time
5 Weeks
Detailed Description
Conductor Cable
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Bag
Product Status
Active
Cable Type
-
Number of Conductors
-
Wire Gauge
-
Conductor Strand
-
Conductor Material
-
Jacket (Insulation) Material
-
Jacket (Insulation) Diameter
-
Shield Type
-
Length
-
Jacket Color
-
Ratings
-
Features
-
Operating Temperature
-
Usage
-
Jacket (Insulation) Thickness
-
Conductor Insulation
-
Shield Material
-
Shield Coverage
-
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
5$157.32400$786.62
Additional Resources
AttributeDescription
Other Names
18-00557462
-1024-00557462
Standard Package5