cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00556800

Digi-Key Part Number
18-00556800-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00556800
Supplier
Description
CBL 5POS FMALE TO FMALE 14.76'
Manufacturer Standard Lead Time
4
Detailed Description
Cable Assembly 14.76' (4.50m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bag
Part Status
Active
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
5
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
5
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
14.76' (4.50m)
Assembly Configuration
Standard
Cable Type
Round Coiled
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65 - Dust Tight, Water Resistant
Usage
Industrial Environments
EAR99
8544.42.9090
All prices are in USD
Bag
QtyUnit PriceExt Price
1$149.74000$149.74
18-00556800
1