cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00554690

Digi-Key Part Number
18-00554690-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00554690
Supplier
Description
ADAPTER FIXED 13P-L PLUG / 7P S
Manufacturer Standard Lead Time
6
Detailed Description
Circular Connector Standard 13/7 Female Sockets/Female Sockets and Male Pins Free Hanging (In-Line)
Customer Reference
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
-
Bag
Part Status
Active
Connector Style
Standard
Convert From (Adapter End)
Female Sockets
Convert To (Adapter End)
Female Sockets and Male Pins
Shell Size - Insert (Convert From)
-
Shell Size - Insert (Convert To)
-
Number of Positions (Convert From)
13
Number of Positions (Convert To)
7
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Bayonet Lock
Housing Material
-
Housing Color
Black
Features
Cap (Cover)
Ingress Protection
-
Shielding
Unshielded
Includes
-
Current Rating (Amps)
-
Voltage Rating
12V
Operating Temperature
-
Orientation (Convert From)
N (Normal)
Orientation (Convert To)
N (Normal)
Material Flammability Rating
-
Housing Finish
-
EAR99
8536.69.4020
All prices are in USD
Bag
QtyUnit PriceExt Price
100$14.69640$1,469.64
18-00554690
100