cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00552900

Digi-Key Part Number
18-00552900-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00552900
Supplier
Description
CBL 7POS FMALE TO FMALE 14.76'
Detailed Description
Cable Assembly 14.76' (4.50m)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Obsolete
1st Connector Type
Plug
1st Connector Gender
Female Sockets
1st Connector Number of Positions
7
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
-
1st Connector Orientation
-
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Plug
2nd Connector Gender
Female Sockets
2nd Connector Number of Positions
7
2nd Connector Number of Positions Loaded
All
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
Free Hanging (In-Line)
Length
14.76' (4.50m)
Assembly Configuration
Standard
Cable Type
Round Coiled
Cable Material
Thermoplastic Polyester Elastomer (TPE)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65 - Dust Tight, Water Resistant
Usage
Industrial Environments
Environmental & Export Classifications
AttributeDescription
ECCNEAR99
HTSUS8544.42.9090
Additional Resources
AttributeDescription
Other Names18-00552900
Standard Package1