
00550500 | ||
---|---|---|
Digi-Key Part Number | 18-00550500-ND | |
Manufacturer | ||
Manufacturer Product Number | 00550500 | |
Description | COIL 7P/20 LU 4.5 MT -PUR- | |
Manufacturer Standard Lead Time | 5 Weeks | |
Detailed Description | 7 Conductor Round - Coiled Cable Black 16 AWG, 17 AWG 14.76' (4.50m) | |
Customer Reference |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Package | Bag | |
Product Status | Active | |
Cable Type | ||
Number of Conductors | 7 | |
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.406" (10.31mm) | |
Shield Type | - | |
Length | 14.76' (4.50m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 24 V | |
Operating Temperature | - | |
Usage | - | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | - | |
Shield Material | - | |
Shield Coverage | - |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8544.49.1000 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $62.99000 | $62.99 |
Attribute | Description |
---|---|
Other Names | -1024-00550500 |
Standard Package | 1 |