cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00511290

Digi-Key Part Number
18-00511290-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00511290
Supplier
Description
CONN PLUG MALE 13P NICKEL SCREW
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
13 Position Circular Connector Plug, Male Pins Screw
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bulk
Part Status
Active
Connector Type
Plug, Male Pins
Number of Positions
13
Shell Size - Insert
-
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Screw
Fastening Type
Bayonet Lock
Orientation
Keyed
Shell Material
Plastic
Shell Finish
-
Contact Finish - Mating
Nickel
Color
Black
Ingress Protection
-
Material Flammability Rating
-
Features
Backshell, Cap (Cover), Strain Relief
Shielding
Unshielded
Current Rating (Amps)
-
Voltage Rating
12V
Cable Opening
-
Operating Temperature
-
Backshell Material, Plating
Plastic
Contact Material
Brass
Contact Finish Thickness - Mating
-
Insert Material
Plastic
Applications
Automotive, Industrial
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4020
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
100$11.60520$1,160.52
Additional Resources
AttributeDescription
Other Names18-00511290
Standard Package100