cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

00250262

Digi-Key Part Number
18-00250262-ND
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
00250262
Supplier
Description
HARNESS L=2500 WITH SOCKET 13P/S
Manufacturer Standard Lead Time
8 Weeks
Detailed Description
Cable - - Line -
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
-
Package
Bag
Part Status
Active
Type
-
Number of Lines
-
Cable Length - Unexposed
-
Features
-
Environmental & Export Classifications
AttributeDescription
California Prop 65
Warning Information
All prices are in USD
Bag
QtyUnit PriceExt Price
10$52.77100$527.71
Additional Resources
AttributeDescription
Other Names18-00250262
Standard Package10