.jpg)
TPSMB48CA-VR | ||
---|---|---|
Digi-Key Part Number | TPSMB48CA-VR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | TPSMB48CA-VR | |
Description | TVS DIODE 48VWM 77.4VC DO214 TR | |
Manufacturer Standard Lead Time | 12 Weeks | |
Detailed Description | 77.4V Clamp 7.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Active | |
Type | ||
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 48V | |
Voltage - Breakdown (Min) | 53.3V | |
Voltage - Clamping (Max) @ Ipp | 77.4V | |
Current - Peak Pulse (10/1000µs) | ||
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Automotive | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Mounting Type | ||
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Resource Type | Link |
---|---|
Datasheets | TPSMB-VR Series |
PCN Assembly/Origin | Multiple Devices Sencond Source/Additional Capacity 17/Apr/2020 |
HTML Datasheet | TPSMB-VR Series |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.10.0080 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
3,000 | $0.18082 | $542.46 |
6,000 | $0.16915 | $1,014.90 |
15,000 | $0.15748 | $2,362.20 |
30,000 | $0.14932 | $4,479.60 |
Attribute | Description |
---|---|
Other Names | -TPSMB48CA-VR |
Standard Package | 3,000 |