USD

Diode-0402

XGD10402KR

Digi-Key Part Number
F6924TR-ND - Tape & Reel (TR)
F6924CT-ND - Cut Tape (CT)
F6924DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
XGD10402KR
Supplier
Description
TVS DIODE 24V 40V 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
40V Clamp - Ipp Tvs Diode Surface Mount 0402
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Voltage - Reverse Standoff (Typ)
24V (Max)
Voltage - Breakdown (Min)
250V
Voltage - Clamping (Max) @ Ipp
40V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Supplier Device Package
0402
Bidirectional Channels
1
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Price and Procurement