TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC15CA

Digi-Key Part Number
F6518TR-ND - Tape & Reel (TR)
F6518CT-ND - Cut Tape (CT)
F6518DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TPSMC15CA
Supplier
Description
TVS DIODE 12.8VWM 21.2VC DO214AB
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
21.2V Clamp 71.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
71.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32886$986.58
Additional Resources
AttributeDescription
Other Names
F6518TR
F6518CT
1294-TPSMC15CA
-TPSMC15CA
F6518DKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
1.5SMC15CALittelfuse Inc.3,0691.5SMC15CT-ND$0.71000Direct