TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC13CA

Digi-Key Part Number
F6516TR-ND - Tape & Reel (TR)
F6516CT-ND - Cut Tape (CT)
F6516DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TPSMC13CA
Supplier
Description
TVS DIODE 11.1VWM 18.2VC DO214AB
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
18.2V Clamp 83.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
11.1V
Voltage - Breakdown (Min)
12.4V
Voltage - Clamping (Max) @ Ipp
18.2V
Current - Peak Pulse (10/1000µs)
83.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32886$986.58
6,000$0.30618$1,837.08
15,000$0.29484$4,422.60
30,000$0.28350$8,505.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.74800$7.48
100$0.57380$57.38
500$0.45360$226.80
1,000$0.36288$362.88
Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.74800$7.48
100$0.57380$57.38
500$0.45360$226.80
1,000$0.36288$362.88
Additional Resources
AttributeDescription
Other Names
F6516CT
F6516TR
-TPSMC13CA
F6516DKR
Standard Package3,000