TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMC12CA

Digi-Key Part Number
F6514TR-ND - Tape & Reel (TR)
F6514CT-ND - Cut Tape (CT)
F6514DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TPSMC12CA
Supplier
Description
TVS DIODE 10.2VWM 16.7VC DO214AB
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
16.7V Clamp 91A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
10.2V
Voltage - Breakdown (Min)
11.4V
Voltage - Clamping (Max) @ Ipp
16.7V
Current - Peak Pulse (10/1000µs)
91A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.32886$986.58
6,000$0.30618$1,837.08
15,000$0.29484$4,422.60
30,000$0.28350$8,505.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.74800$7.48
100$0.57380$57.38
500$0.45360$226.80
1,000$0.36288$362.88
Digi-Reel®
QtyUnit PriceExt Price
1$0.85000$0.85
10$0.74800$7.48
100$0.57380$57.38
500$0.45360$226.80
1,000$0.36288$362.88
Additional Resources
AttributeDescription
Other Names
F6514CT
-TPSMC12CA
F6514TR
F6514DKR
Standard Package3,000