TPSMA6L SERIES

TPSMA6L85A

Digi-Key Part Number
F6183TR-ND - Tape & Reel (TR)
F6183CT-ND - Cut Tape (CT)
F6183DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
TPSMA6L85A
Supplier
Description
TVS DIODE 85VWM 137VC DO221AC
Manufacturer Standard Lead Time
44 Weeks
Detailed Description
137V Clamp 4.4A Ipp Tvs Diode Surface Mount DO-221AC
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
4.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-50°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-221AC, SMA Flat Leads
Supplier Device Package
DO-221AC
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17577$527.31
Additional Resources
AttributeDescription
Other Names
F6183DKR
-TPSMA6L85A
F6183CT
F6183TR
1294-TPSMA6L85A
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMA6J70A-TRSTMicroelectronics451497-5946-1-ND$0.56000Similar
BZD27B82P-M3-08Vishay General Semiconductor - Diodes Division21,940BZD27B82P-M3-08GICT-ND$0.45000Similar