TPSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMD
SMCJ  Series DO-214AB Pkg
DO-214AB Pkg

SZ1SMC48AT3G

Digi-Key Part Number
F11593TR-ND - Tape & Reel (TR)
F11593CT-ND - Cut Tape (CT)
F11593DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SZ1SMC48AT3G
Supplier
Description
TVS DIODE 48VWM 77.4VC SMC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
77.4V Clamp 19.4A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
48V
Voltage - Breakdown (Min)
53.3V
Voltage - Clamping (Max) @ Ipp
77.4V
Current - Peak Pulse (10/1000µs)
19.4A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.36174$904.35
Additional Resources
AttributeDescription
Other Names
F11593TR
-SZ1SMC48AT3G
SZ1SMC48AT3G-ND
F11593CT
F11593DKR
Standard Package2,500
Substitutes (38)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
3SMC54A TR13 PBFREECentral Semiconductor Corp2,9691514-3SMC54ATR13PBFREECT-ND$2.43000Similar
SMLJ48ABourns Inc.332SMLJ48ABCT-ND$1.16000Similar
1.5SMC62ABourns Inc.6,5671.5SMC62ABBCT-ND$0.63000Similar
ATV50C480J-HFComchip Technology2,106641-1924-1-ND$2.22000Similar
1SMC45A TR13 PBFREECentral Semiconductor Corp4,4471514-1SMC45ATR13PBFREECT-ND$1.05000Similar