TPSMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMD
SMCJ  Series DO-214AB Pkg
DO-214AB Pkg

SZ1SMC33AT3G

Digi-Key Part Number
F11590TR-ND - Tape & Reel (TR)
F11590CT-ND - Cut Tape (CT)
F11590DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SZ1SMC33AT3G
Supplier
Description
TVS DIODE 33VWM 53.3VC SMC
Manufacturer Standard Lead Time
13 Weeks
Detailed Description
53.3V Clamp 28.1A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V
Voltage - Breakdown (Min)
36.7V
Voltage - Clamping (Max) @ Ipp
53.3V
Current - Peak Pulse (10/1000µs)
28.1A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
DO-214AB (SMCJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.94000$0.94
10$0.82300$8.23
100$0.63120$63.12
500$0.49896$249.48
1,000$0.39917$399.17
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.36174$904.35
5,000$0.33680$1,684.00
12,500$0.32432$4,054.00
25,000$0.31185$7,796.25
Additional Resources
AttributeDescription
Other Names
F11590CT
F11590TR
-SZ1SMC33AT3G
SZ1SMC33AT3G-ND
F11590DKR
Standard Package2,500