DO-214AA (SMB J- Bend)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA (SMB J- Bend)
DO-214AA, SMB403C
SMB 600 Watt Side 1

SZ1SMB16AT3G

Digi-Key Part Number
F11546TR-ND - Tape & Reel (TR)
F11546CT-ND - Cut Tape (CT)
F11546DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SZ1SMB16AT3G
Supplier
Description
TVS DIODE 16VWM 26VC SMB
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
26V Clamp 23.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
16V
Voltage - Breakdown (Min)
17.8V
Voltage - Clamping (Max) @ Ipp
26V
Current - Peak Pulse (10/1000µs)
23.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Automotive
Capacitance @ Frequency
965pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.19335$483.38
5,000$0.18087$904.35
12,500$0.16840$2,105.00
25,000$0.15967$3,991.75
62,500$0.15592$9,745.00
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.46800$4.68
100$0.34930$34.93
500$0.27442$137.21
1,000$0.21206$212.06
Digi-Reel®
QtyUnit PriceExt Price
1$0.55000$0.55
10$0.46800$4.68
100$0.34930$34.93
500$0.27442$137.21
1,000$0.21206$212.06
Additional Resources
AttributeDescription
Other Names
F11546DKR
F11546CT
-SZ1SMB16AT3G
F11546TR
SZ1SMB16AT3G-ND
Standard Package2,500