DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ200A

Digi-Key Part Number
SMBJ200ALFTR-ND - Tape & Reel (TR)
SMBJ200ALFCT-ND - Cut Tape (CT)
SMBJ200ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ200A
Supplier
Description
TVS DIODE 200VWM 324VC DO214AA
Manufacturer Standard Lead Time
51 Weeks
Detailed Description
324V Clamp 1.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
200V
Voltage - Breakdown (Min)
224V
Voltage - Clamping (Max) @ Ipp
324V
Current - Peak Pulse (10/1000µs)
1.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17747$532.41
6,000$0.16603$996.18
15,000$0.15457$2,318.55
30,000$0.14656$4,396.80
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.42900$4.29
100$0.32060$32.06
500$0.25190$125.95
1,000$0.19465$194.65
Digi-Reel®
QtyUnit PriceExt Price
1$0.50000$0.50
10$0.42900$4.29
100$0.32060$32.06
500$0.25190$125.95
1,000$0.19465$194.65
Additional Resources
AttributeDescription
Other Names
SMBJ200ATR
SMBJ200ALFCT
SMBJ200ALFTR
SMBJ200ALFDKR
SMBJ200ATR-ND
SMBJ200ACT-ND
SMBJ200ACT
Standard Package3,000