DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ110A

Digi-Key Part Number
SMBJ110ALFTR-ND - Tape & Reel (TR)
SMBJ110ALFCT-ND - Cut Tape (CT)
SMBJ110ALFDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SMBJ110A
Supplier
Description
TVS DIODE 110VWM 177VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
177V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
110V
Voltage - Breakdown (Min)
122V
Voltage - Clamping (Max) @ Ipp
177V
Current - Peak Pulse (10/1000µs)
3.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.36000$0.36
10$0.29300$2.93
100$0.19970$19.97
500$0.14980$74.90
1,000$0.11236$112.36
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.10299$308.97
6,000$0.09675$580.50
15,000$0.09051$1,357.65
30,000$0.08302$2,490.60
75,000$0.07990$5,992.50
Additional Resources
AttributeDescription
Other Names
SMBJ110A-ND
SMBJ110ALFCT
SMBJ110ALFDKR
SMBJ110ALFTR
Standard Package3,000
Substitutes (4)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZP6SMB120AT3GLittelfuse Inc.3,192F11605CT-ND$0.90000Similar
SZ1SMB100AT3GLittelfuse Inc.3,382F11534CT-ND$0.90000Similar
SMBJ120ALittelfuse Inc.3,662SMBJ120ALFCT-ND$0.36000Similar
SZP6SMB130AT3GLittelfuse Inc.4,093F11608CT-ND$0.90000Similar