DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB8.0

Digi-Key Part Number
SACB8.0TR-ND - Tape & Reel (TR)
SACB8.0CT-ND - Cut Tape (CT)
SACB8.0DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SACB8.0
Supplier
Description
TVS DIODE 8VWM 13.4VC DO214AA
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
13.4V Clamp 36A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8V
Voltage - Breakdown (Min)
8.89V
Voltage - Clamping (Max) @ Ipp
13.4V
Current - Peak Pulse (10/1000µs)
36A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
DO-214AA (SMBJ)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24179$725.37

Alternate Purchasing Options

3,000In Stock
Chip Outpost
Additional Resources
AttributeDescription
Other Names
SACB80
SACB8.0TR
-SACB8.0
SACB8.0CT
SACB8.0DKR
1294-SACB8.0
SACB8.0-ND
Standard Package3,000
Substitutes (2)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SMBJ8.5ALittelfuse Inc.2,394SMBJ8.5ALFCT-ND$0.37000Similar
SZ1SMB7.5AT3GLittelfuse Inc.12,366F11579CT-ND$0.55000Similar