DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB6.0

Digi-Key Part Number
SACB6.0TR-ND - Tape & Reel (TR)
SACB6.0CT-ND - Cut Tape (CT)
SACB6.0DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SACB6.0
Supplier
Description
TVS DIODE 6VWM 11.2VC SMB
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
11.2V Clamp 41A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
6V
Voltage - Breakdown (Min)
7.9V
Voltage - Clamping (Max) @ Ipp
11.2V
Current - Peak Pulse (10/1000µs)
41A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.55000$5.50
100$0.42190$42.19
500$0.33350$166.75
1,000$0.26680$266.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24179$725.37
6,000$0.22511$1,350.66
15,000$0.21677$3,251.55
30,000$0.20844$6,253.20
Additional Resources
AttributeDescription
Other Names
SACB6.0CT
SACB60
SACB6.0TR
SACB6.0-ND
-SACB6.0
SACB6.0DKR
Standard Package3,000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZP6SMB6.8AT3GLittelfuse Inc.7,200F11639CT-ND$0.55000Similar
SZ1SMB6.5AT3GLittelfuse Inc.1,747F11574CT-ND$0.55000Similar
SMBJ6.5ALittelfuse Inc.282SMBJ6.5ALFCT-ND$0.47000Similar
SMBJ7.0ALittelfuse Inc.655SMBJ7.0ALFCT-ND$0.43000Similar
SMBJ6.0ALittelfuse Inc.7,134SMBJ6.0ALFCT-ND$0.47000Similar