DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB36

Digi-Key Part Number
SACB36TR-ND - Tape & Reel (TR)
SACB36CT-ND - Cut Tape (CT)
SACB36DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SACB36
Supplier
Description
TVS DIODE 36VWM 60VC SMB
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
60V Clamp 8.6A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
36V
Voltage - Breakdown (Min)
40V
Voltage - Clamping (Max) @ Ipp
60V
Current - Peak Pulse (10/1000µs)
8.6A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.55000$5.50
100$0.42190$42.19
500$0.33350$166.75
1,000$0.26680$266.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24179$725.37
6,000$0.22511$1,350.66
15,000$0.21677$3,251.55
30,000$0.20844$6,253.20
Additional Resources
AttributeDescription
Other Names
-SACB36
SACB36CT
SACB36-ND
SACB36TR
SACB36DKR
Standard Package3,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZP6SMB36AT3GLittelfuse Inc.27,489SZP6SMB36AT3GOSCT-ND$0.55000Similar