DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB30

Digi-Key Part Number
SACB30TR-ND - Tape & Reel (TR)
SACB30CT-ND - Cut Tape (CT)
SACB30DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SACB30
Supplier
Description
TVS DIODE 30VWM 48.6VC SMB
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
48.6V Clamp 10A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.6V
Current - Peak Pulse (10/1000µs)
10A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.55000$5.50
100$0.42190$42.19
500$0.33350$166.75
1,000$0.26680$266.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24179$725.37
6,000$0.22511$1,350.66
15,000$0.21677$3,251.55
30,000$0.20844$6,253.20
Additional Resources
AttributeDescription
Other Names
SACB30DKR
-SACB30
SACB30-ND
SACB30TR
SACB30CT
Standard Package3,000
Substitutes (8)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZ1SMB30AT3GLittelfuse Inc.179F11559CT-ND$0.55000Similar
SZP6SMB33AT3GLittelfuse Inc.7,365F11629CT-ND$0.55000Similar
SZ1SMB26AT3GLittelfuse Inc.1,147F11556CT-ND$0.55000Similar
SZP6SMB30AT3GLittelfuse Inc.166F11626CT-ND$0.55000Similar
SMBJ26ALittelfuse Inc.6,959SMBJ26ALFCT-ND$0.47000Similar