DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SACB22

Digi-Key Part Number
SACB22TR-ND - Tape & Reel (TR)
SACB22CT-ND - Cut Tape (CT)
SACB22DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
SACB22
Supplier
Description
TVS DIODE 22VWM 35.4VC SMB
Manufacturer Standard Lead Time
48 Weeks
Detailed Description
35.4V Clamp 14A Ipp Tvs Diode Surface Mount SMB
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
22V
Voltage - Breakdown (Min)
24.4V
Voltage - Clamping (Max) @ Ipp
35.4V
Current - Peak Pulse (10/1000µs)
14A
Power - Peak Pulse
500W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
SMB
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.10.0080
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.63000$0.63
10$0.55000$5.50
100$0.42190$42.19
500$0.33350$166.75
1,000$0.26680$266.80
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.24179$725.37
6,000$0.22511$1,350.66
15,000$0.21677$3,251.55
30,000$0.20844$6,253.20
Additional Resources
AttributeDescription
Other Names
SACB22-ND
-SACB22
SACB22DKR
SACB22CT
SACB22TR
Standard Package3,000
Substitutes (3)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
SZP6SMB22AT3GLittelfuse Inc.3,715F11621CT-ND$0.55000Similar
SZ1SMB22AT3GLittelfuse Inc.2,834F11553CT-ND$0.55000Similar
SMBJ20ALittelfuse Inc.563SMBJ20ALFCT-ND$0.47000Similar