2-VQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2-VQFN
Sidactor QFN Package

P0080Q12ALRP

Digi-Key Part Number
P0080Q12ALRPTR-ND - Tape & Reel (TR)
P0080Q12ALRPCT-ND - Cut Tape (CT)
P0080Q12ALRPDKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
P0080Q12ALRP
Supplier
Description
THYRISTOR 6V 150A 2TDFN
Manufacturer Standard Lead Time
35 Weeks
Detailed Description
6V Off-State 150 A Ipp TVS Thyristor 2-TDFN
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Breakover
25V
Voltage - Off State
6V
Voltage - On State
5 V
Current - Peak Pulse (8/20µs)
150 A
Current - Peak Pulse (10/1000µs)
45 A
Current - Hold (Ih)
50 mA
Number of Elements
1
Capacitance
55pF
Mounting Type
Surface Mount
Package / Case
2-TDFN
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8541.30.0080
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
5,000$0.62370$3,118.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.30000$13.00
100$1.01370$101.37
500$0.83742$418.71
1,000$0.66112$661.12
2,000$0.62370$1,247.40
Digi-Reel®
QtyUnit PriceExt Price
1$1.45000$1.45
10$1.30000$13.00
100$1.01370$101.37
500$0.83742$418.71
1,000$0.66112$661.12
2,000$0.62370$1,247.40
Additional Resources
AttributeDescription
Other Names
P0080Q12ALRPCT
P0080Q12ALRP-ND
P0080Q12ALRPTR
P0080Q12AL
-P0080Q12ALRP
P0080Q12ALRPDKR
Standard Package5,000