MDSM-4R Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MDSM-4R-22-28

Digi-Key Part Number
F7836TR-ND - Tape & Reel (TR)
F7836CT-ND - Cut Tape (CT)
F7836DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
MDSM-4R-22-28
Supplier
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
Glass Body Reed Switch SPST-NO 22 ~ 28AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Glass Body
Circuit
SPST-NO
Operate Range
22 ~ 28AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
0.6 ms
Release Time
0.2 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.760" (19.30mm)
Size - Body
0.090" Dia x 0.600" L (2.28mm x 15.24mm)
Height Above Board
0.112" (2.85mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.2 pF
Current - Carry
1.2A (DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.90713$2,721.39
6,000$0.84043$5,042.58
15,000$0.82550$12,382.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.62100$16.21
25$1.47400$36.85
100$1.28060$128.06
250$1.16060$290.15
500$1.08054$540.27
1,000$1.00051$1,000.51
Digi-Reel®
QtyUnit PriceExt Price
1$1.67000$1.67
10$1.62100$16.21
25$1.47400$36.85
100$1.28060$128.06
250$1.16060$290.15
500$1.08054$540.27
1,000$1.00051$1,000.51
Additional Resources
AttributeDescription
Other Names
F7836CT
F7836DKR
F7836TR
-MDSM-4R-22-28
MDSM-4R-22-28-ND
Standard Package3,000