59170-1-T-00-D
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
59170-1-T-00-D
SPST_11.43 x 16.25 x 1.52

59170-1-T-00-D

Digi-Key Part Number
HE551TR-ND - Tape & Reel (TR)
HE551CT-ND - Cut Tape (CT)
HE551DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
59170-1-T-00-D
Supplier
Description
SWITCH REED SPST-NO 350MA 140V
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
Molded Body Reed Switch SPST-NO 15 ~ 20AT Operate Range 10W 350mA (AC), 500mA (DC) 140 V Surface Mount
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded Body
Circuit
SPST-NO
Operate Range
15 ~ 20AT
Release Range
-
Current - Switching
350mA (AC), 500mA (DC)
Voltage - Switching AC
140 V
Voltage - Switching DC
200 V
Power - Rated
10W
Operate Time
1 ms
Release Time
0.5 ms
Mounting Type
Surface Mount
Termination Style
Gull Wing
Length - Overall
0.640" (16.26mm)
Size - Body
0.450" L x 0.090" W x 0.090" H (11.43mm x 2.29mm x 2.29mm)
Height Above Board
0.095" (2.41mm)
Operating Temperature
-40°C ~ 125°C
Capacitance
0.3 pF
Current - Carry
800mA (DC)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.50.9065
California Prop 65
Warning Information
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.79653$1,194.79
3,000$0.72185$2,165.55
7,500$0.67207$5,040.52
10,500$0.62229$6,534.05
Cut Tape (CT)
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.24500$12.45
25$1.17000$29.25
100$1.01060$101.06
250$0.92100$230.25
500$0.85626$428.13
Digi-Reel®
QtyUnit PriceExt Price
1$1.29000$1.29
10$1.24500$12.45
25$1.17000$29.25
100$1.01060$101.06
250$0.92100$230.25
500$0.85626$428.13
Additional Resources
AttributeDescription
Other Names
HE551TR
HE551DKR
Q7415242
1294-59170-1-T-00-D
HE551CT
591701T00D
Standard Package1,500