USD

466 Series
466 Series
0466, 0468 Series

0466003.NRHF

Digi-Key Part Number
F6017TR-ND - Tape & Reel (TR)
F6017CT-ND - Cut Tape (CT)
F6017DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0466003.NRHF
Supplier
Description
FUSE BOARD MNT 3A 32VAC/VDC 1206
Manufacturer Standard Lead Time
21
Detailed Description
AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Littelfuse Inc.
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.125" L x 0.060" W x 0.023" H (3.18mm x 1.52mm x 0.58mm)
Melting I²t
0.576
Current Rating (Amps)
3 A
Voltage Rating - AC
32 V
Voltage Rating - DC
32 V
DC Cold Resistance
0.02 Ohms
1 (Unlimited)
EAR99
8536.10.0040
Price and Procurement

0466003.NRHF-ND
F6017TR
5,000