0458 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0458 SERIES
0458 Series

04583.15DR

Digi-Key Part Number
F2934TR-ND - Tape & Reel (TR)
F2934CT-ND - Cut Tape (CT)
F2934DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
04583.15DR
Supplier
Description
FUSE BOARD MNT 3.15A 48VAC 75VDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
3.15 A 48 V AC 75 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
3.15 A
Voltage Rating - AC
48 V
Voltage Rating - DC
75 V
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
2.457
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance
0.045 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.38000$1.38
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$0.71583$1,073.74
3,000$0.69240$2,077.20
Additional Resources
AttributeDescription
Other Names
-04583.15DR
1294-04583.15DR
4583.15
F2934DKR
F2934TR
F2934CT
0458315DR
Standard Package1,500