0458 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0458 SERIES
0458 Series

0458010.DR

Digi-Key Part Number
F2941TR-ND - Tape & Reel (TR)
F2941CT-ND - Cut Tape (CT)
F2941DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0458010.DR
Supplier
Description
FUSE BOARD MOUNT 10A 32VAC 63VDC
Manufacturer Standard Lead Time
15 Weeks
Detailed Description
10 A 32 V AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
10 A
Voltage Rating - AC
32 V
Voltage Rating - DC
63 V
Response Time
Fast Blow
Package / Case
1206 (3216 Metric)
Breaking Capacity @ Rated Voltage
50A
Melting I²t
15
Approval Agency
cULus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.125" L x 0.062" W x 0.062" H (3.18mm x 1.58mm x 1.58mm)
DC Cold Resistance
0.00465 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$2.58000$2.58
5$2.46200$12.31
10$2.33900$23.39
50$1.88740$94.37
100$1.60020$160.02
250$1.55912$389.78
500$1.31296$656.48
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.12833$1,692.50
3,000$1.09140$3,274.20