USD

NANO 449 SERIES
0449002.MR
Digi-Key Part Number
F1658TR-ND - Tape & Reel (TR)
F1658CT-ND - Cut Tape (CT)
F1658DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0449002.MR
Supplier
Description
FUSE BOARD MNT 2A 125VAC/VDC SMD
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
2A 125V AC 125V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, Square End Block
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Slow Blow
Package / Case
2-SMD, Square End Block
Breaking Capacity @ Rated Voltage
50A
Approval Agency
cULus, PSE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240"" L x 0.106"" W x 0.106"" H (6.10mm x 2.69mm x 2.69mm)
Melting I²t
6.76
Current Rating (Amps)
2A
Voltage Rating - AC
125V
Voltage Rating - DC
125V
DC Cold Resistance
0.0708 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
California Prop 65
Warning Information
Price and Procurement

4,225 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
0449002.MR-ND
0449002MR
449002.MR
F1658-2-ND
F1658-TR
F1658-TR-ND
F1658TR
Standard Package1,000