USD

Thin Film 0435 Series
Thin Film 0435 Series
0435 Series

0435.250KRHFS

Digi-Key Part Number
F10781TR-ND - Tape & Reel (TR)
F10781CT-ND - Cut Tape (CT)
F10781DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0435.250KRHFS
Supplier
Description
FUSE BOARD MNT 250MA 32VDC 0402
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
AC DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0402 (1005 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Response Time
Fast Blow
Package / Case
0402 (1005 Metric)
Breaking Capacity @ Rated Voltage
35A
Approval Agency
CSA, UL
Operating Temperature
-55°C ~ 90°C
Color
-
Size / Dimension
0.039" L x 0.020" W x 0.013" H (1.00mm x 0.51mm x 0.33mm)
Melting I²t
0.0025
Current Rating (Amps)
250 mA
Voltage Rating - DC
32 V
DC Cold Resistance
0.4 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Price and Procurement

Additional Resources
AttributeDescription
Other Names
0435.250KRHFS-ND
435.250KRHFS
F10781TR
Standard Package10,000