154^154T Omni Blok Series White
154^154T Omni Blok Series White
0154(T) Series Catalog Drawing

0154.500DR

Digi-Key Part Number
F1220TR-ND - Tape & Reel (TR)
F1220CT-ND - Cut Tape (CT)
F1220DKR-ND - Digi-Reel®
Manufacturer
Littelfuse Inc.
Manufacturer Product Number
0154.500DR
Supplier
Description
FUSE BOARD MNT 500MA 125VAC/VDC
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
500 mA 125 V AC 125 V DC Fuse Board Mount (Cartridge Style Excluded) Holder, Surface Mount 2-SMD, Square End Block with Holder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Littelfuse Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Holder, Surface Mount
Fuse Type
Board Mount (Cartridge Style Excluded)
Current Rating (Amps)
500 mA
Voltage Rating - AC
125 V
Voltage Rating - DC
125 V
Response Time
Fast Blow
Package / Case
2-SMD, Square End Block with Holder
Breaking Capacity @ Rated Voltage
50A
Melting I²t
0.0795
Approval Agency
UL
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.383" L x 0.198" W x 0.150" H (9.73mm x 5.03mm x 3.81mm)
DC Cold Resistance
0.42 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.10.0040
California Prop 65
Warning Information
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$3.44000$3.44
5$3.32800$16.64
10$3.21400$32.14
50$2.52500$126.25
100$2.06600$206.60
250$2.00856$502.14
500$1.72164$860.82
Tape & Reel (TR)
QtyUnit PriceExt Price
1,500$1.54947$2,324.20
3,000$1.45382$4,361.46
Alternate Color
FUSE BOARD MNT 500MA 125VAC/VDC
Quantity Available: 536
Additional Resources
AttributeDescription
Other Names
R154.500
154.500
0154500DR
0154.500
F1220TR
F1220DKR
154.500DR
F1220CT
Standard Package1,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
0157.500DRLittelfuse Inc.1,476F2960CT-ND$3.44000Similar