956-5307 | |
---|---|
DigiKey Part Number | F9295-ND |
Manufacturer | |
Manufacturer Product Number | 956-5307 |
Description | SWITCH KEYLOCK 3POS 5A 12V |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 5A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | Bronze | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |