95597

DigiKey Part Number
F9271-ND
Manufacturer
Manufacturer Product Number
95597
Description
SWITCH KEYLOCK 2POS 50A 14V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Keylock Switch 2 Position 50A (DC) AC 14 VDC Panel Mount
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cole Hersee
Series
Packaging
Bulk
Part Status
Active
Circuit
-
Number of Positions
2
Switch Function
Off-On
Contact Timing
Not Specified
Current Rating (Amps)
50A (DC)
Voltage Rating - DC
14 V
Actuator Type
Flat Key
Key Removable Positions
1 only
Angle of Throw
-
Contact Material
Copper
Contact Finish
-
Mounting Type
Panel Mount
Termination Style
Screw Terminal
Panel Cutout Dimensions
-
Features
-
Operating Temperature
-
Depth Behind Flange
-
Mechanical Life
-
Electrical Life
-
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
50$41.05860$2,052.93
Manufacturers Standard Package