95525-A | |
---|---|
DigiKey Part Number | F9262-ND |
Manufacturer | |
Manufacturer Product Number | 95525-A |
Description | SWITCH KEYLOCK 4POS 5A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 4 Position 5A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 4 | |
Switch Function | On-Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 5A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 2 only | |
Angle of Throw | - | |
Contact Material | Bronze | |
Contact Finish | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $50.88000 | $50.88 |
10 | $43.89100 | $438.91 |
25 | $41.37520 | $1,034.38 |
50 | $39.56420 | $1,978.21 |
100 | $37.82930 | $3,782.93 |
250 | $35.64660 | $8,911.65 |