95521-B | |
---|---|
DigiKey Part Number | F9260-ND |
Manufacturer | |
Manufacturer Product Number | 95521-B |
Description | SWITCH KEYLOCK 3POS 70A 12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Keylock Switch 3 Position 70A (DC) AC 12 VDC Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cole Hersee | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | - | |
Number of Positions | 3 | |
Switch Function | Off-On-Mom | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 70A (DC) | |
Voltage Rating - DC | 12 V | |
Actuator Type | Flat Key | |
Key Removable Positions | 1 only | |
Angle of Throw | - | |
Contact Material | Silver (Ag) | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | - | |
Features | - | |
Operating Temperature | - | |
Depth Behind Flange | - | |
Mechanical Life | - | |
Electrical Life | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $66.66000 | $66.66 |
10 | $57.49900 | $574.99 |
25 | $54.20000 | $1,355.00 |
50 | $51.82540 | $2,591.27 |
100 | $49.55020 | $4,955.02 |