LTST-108KGKT

DigiKey Part Number
LTST-108KGKT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTST-108KGKT
Description
LED GREEN CLEAR SMD R/A
Customer Reference
Detailed Description
Green 571nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
-
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
110°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
574nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
2.85mm L x 1.20mm W
Height (Max)
0.80mm
Base Product Number
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.09152$732.16
12,000$0.08344$1,001.28
28,000$0.07806$2,185.68
100,000$0.06864$6,864.00