
LTS-3403LJS | ||
---|---|---|
Digi-Key Part Number | LTS-3403LJS-ND | |
Manufacturer | ||
Manufacturer Product Number | LTS-3403LJS | |
Description | DISPLAY 7-SEG 0.8" SGL YLW 17DIP | |
Detailed Description | Display Modules - LED Character and Numeric Yellow 7-Segment 1 Character Common Cathode 2.05V 10mA 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) 17-DIP (0.600", 15.24mm), 13 Leads | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Lite-On Inc. | |
Series | - | |
Package | Tube | |
Product Status | Active | |
Number of Characters | 1 | |
Size / Dimension | 1.090" H x 0.783" W x 0.330" D (27.69mm x 19.90mm x 8.38mm) | |
Digit/Alpha Size | 0.80" (20.32mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Yellow | |
Voltage - Forward (Vf) (Typ) | 2.05V | |
Current - Test | 10mA | |
Millicandela Rating | 0.9mcd | |
Wavelength - Peak | 588nm | |
Power Dissipation (Max) | 70mW | |
Package / Case | 17-DIP (0.600", 15.24mm), 13 Leads | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | LTS-3403LJS |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8541.41.0000 |
Attribute | Description |
---|---|
Standard Package | 18 |