USD

OTX-315-HH-LR8-MS
OTX-315-HH-LR8-MS
Long-Range Handheld Front
Long-Range Handheld Side
OTX-315-HH-LR8-MS
Digi-Key Part Number
OTX-315-HH-LR8-MS-ND
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
OTX-315-HH-LR8-MS
Supplier
Description
REMOTE CONTROL TX MS 315MHZ 8BTN
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RF
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Bulk
Part Status
Active
Function
Transmitter
Modulation or Protocol
ASK, OOK
Frequency
315MHz
Applications
General Remote Control, Home Automation, RKE
Interface
Handheld, 8 Button
Sensitivity
-
Power - Output
-
Data Rate (Max)
-
Features
8 Buttons, 1000 ft. Operating Distance
Voltage - Supply
2.1V ~ 3.6V
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Price BreakUnit PriceExtended Price
40$38.35000$1,534.00
Additional Resources
AttributeDescription
Standard Package20