USD

Version no longer manufactured. See Alternate Package or Substitute options.
20-SSOP
LICAL-TRC-MT
Digi-Key Part Number
LICAL-TRC-MTTR-ND - Tape & Reel (TR)
LICAL-TRC-MTCT-ND - Cut Tape (CT)
LICAL-TRC-MTDKR-ND - Digi-Reel®
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
LICAL-TRC-MT
Supplier
Description
IC REMOTE CNTRL TRANSCODE 20SSOP
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
IC
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Type
Remote Control Transcoder
Applications
Alarm Systems, Communication Systems
Voltage - Supply, Analog
2.0V ~ 5.5V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209", 5.30mm Width)
Supplier Device Package
20-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Available To Order

Additional Resources
AttributeDescription
Other Names
LICAL-TRC-MTTR
LICALTRCMT
Standard Package1,600