USD

20-SSOP
LICAL-ENC-MS001
Digi-Key Part Number
LICAL-ENC-MS001TR-ND - Tape & Reel (TR)
LICAL-ENC-MS001CT-ND - Cut Tape (CT)
LICAL-ENC-MS001DKR-ND - Digi-Reel®
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
LICAL-ENC-MS001
Supplier
Description
IC REMOTE CONTROL ENCODER 20SSOP
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Remote Control Encoder IC Alarm Systems, Communication Systems 20-SSOP
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Remote Control Encoder
Applications
Alarm Systems, Communication Systems
Voltage - Supply, Analog
2.0V ~ 5.5V
Voltage - Supply, Digital
-
Mounting Type
Surface Mount
Package / Case
20-SSOP (0.209"", 5.30mm Width)
Supplier Device Package
20-SSOP
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,417 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
LICAL-ENC-MS001-ND
LICAL-ENC-MS001CT
Standard Package1