USD

CONUFL001-SMD-T
CONUFL001-SMD-T
Digi-Key Part Number
CONUFL001-SMD-TTR-ND - Tape & Reel (TR)
CONUFL001-SMD-TCT-ND - Cut Tape (CT)
CONUFL001-SMD-TDKR-ND - Digi-Reel®
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
CONUFL001-SMD-T
Supplier
Description
CONN UMC JACK STR SMD
Manufacturer Standard Lead Time
16 Weeks
Detailed Description
U.FL (UMCC) Connector Jack, Male Pin 50Ohm Surface Mount Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
U.FL (UMCC)
Connector Type
Jack, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Features
-
Housing Color
White
Ingress Protection
-
Includes
-
Body Material
Copper Alloy
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Liquid Crystal Polymer (LCP)
Operating Temperature
Center Contact Material
Brass
Mating Cycles
-
Insertion Loss
-
Number of Ports
1
Frequency - Max
6GHz
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

0 In Stock
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other NamesCONUFL001-SMD-TTR
Standard Package2,500