CONREVSMA009
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CONREVSMA009
CONREVSMA009
CONREVSMA009 Side

CONREVSMA009

Digi-Key Part Number
CONREVSMA009-ND
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
CONREVSMA009
Supplier
Description
CONN RPSMA RCPT R/A 50OHM EDGEMT
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
RP-SMA Connector Receptacle, Male Pin 50Ohm Board Edge, End Launch, Right Angle Solder
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Bulk
Part Status
Active
Connector Style
RP-SMA
Connector Type
Receptacle, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Board Edge, End Launch, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Threaded
Frequency - Max
12.4 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Brass
Mating Cycles
500
Insertion Loss
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.69.4010
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$5.71000$5.71
10$5.27000$52.70
25$4.96000$124.00
100$4.57200$457.20
Additional Resources
AttributeDescription
Standard Package100