USD

CONMMCX001-SMD-T
CONMMCX001-SMD-T
Digi-Key Part Number
343-CONMMCX001-SMD-TTR-ND - Tape & Reel (TR)
343-CONMMCX001-SMD-TCT-ND - Cut Tape (CT)
343-CONMMCX001-SMD-TDKR-ND - Digi-Reel®
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
CONMMCX001-SMD-T
Supplier
Description
CON MMCX RCPT STR 50 OHM SMD T&R
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector Receptacle, Female Socket 50Ohm Surface Mount, Right Angle Solder
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Number of Ports
1
Frequency - Max
6GHz
Voltage Rating
1000V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,238 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names343-CONMMCX001-SMD-TTR
Standard Package900