USD

CONMCX002-SMD
CONMCX002-SMD-T
Digi-Key Part Number
343-CONMCX002-SMD-TTR-ND - Tape & Reel (TR)
343-CONMCX002-SMD-TCT-ND - Cut Tape (CT)
343-CONMCX002-SMD-TDKR-ND - Digi-Reel®
Manufacturer
Linx Technologies Inc.
Manufacturer Product Number
CONMCX002-SMD-T
Supplier
Description
CON MCX RCPT R/A 50 OHM SMD T&R
Manufacturer Standard Lead Time
9 Weeks
Detailed Description
Connector
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Linx Technologies Inc.
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Style
MCX
Connector Type
Receptacle, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50Ohm
Mounting Type
Surface Mount, Right Angle
Mounting Feature
-
Cable Group
-
Fastening Type
Snap-On
Features
-
Housing Color
Gold
Ingress Protection
-
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Center Contact Material
Beryllium Copper
Mating Cycles
500
Insertion Loss
-
Number of Ports
1
Frequency - Max
6 GHz
Voltage Rating
1000 V
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

2,695 In Stock
Can ship immediately
Price BreakUnit PriceExtended Price
1$7.11000$7.11
10$6.59000$65.90
25$5.85000$146.25
100$5.33000$533.00
250$4.80004$1,200.01
Additional Resources
AttributeDescription
Standard Package900